0022012087, Корпус разъема прямоугольный 2.54мм 1x8P 8 1 NO P=2.54мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Кратность заказа 5 шт.
от 50 шт. —
50 руб.
от 150 шт. —
44 руб.
Добавить в корзину 5 шт.
на сумму 390 руб.
Описание
This range of Series 2695 Connector Housings feature a 2.54 mm pitch and form part of the KK Interconnect system from Molex, which provide a simple and economical way to make multipole connections to printed circuit boards.
Технические параметры
Application: | Signal, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22012087 2695-08R 0022012087 |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Wire Housings |
Series: | 2695 |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housing |
Voltage Rating: | 250 V |
Body Orientation | Straight |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Width | 4.82mm |
Current Rating (Max) | 4/Contact(A) |
Housing Color | White |
Number of Contact Rows | 1 |
Operating Temp Range | 0C to 75C |
Packaging | Bag |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 12.7(mm) |
Product Height (mm) | 12.7(mm) |
Product Length (mm) | 20.88(mm) |
Type | Housing |
Voltage Rating Max | 600VDC/500VAC |
Wire Gauge | 22-30(AWG) |
Вес, г | 0.84 |