MAX9032AKA+T, SOT-23-8 Comparators

MAX9032AKA+T, SOT-23-8 Comparators
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.460 руб.
от 30 шт.411 руб.
от 100 шт.317.48 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8017634523
Артикул: MAX9032AKA+T

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Comparator Type: General Purpose
Factory Pack Quantity: 2500
Ib - Input Bias Current: 8 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 55 uA
Output Type: Push-Pull
Package/Case: SOT-23-8
Part # Aliases: MAX9032
Pd - Power Dissipation: 727 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 188 ns
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Vos - Input Offset Voltage: 1 mV
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1590 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем