ADG1206YRUZ-REEL7, Мультиплексор 16X1 28TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 3 шт. —
1 180 руб.
от 5 шт. —
1 110 руб.
от 9 шт. —
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Посмотреть аналоги3
Описание
Integrated Circuits (ICs)\Logic ICs\Decoders and Multiplexers
Мультиплексор 16X1 28TSSOP
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 16:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 280(Typ)@±15V|185(Typ)@12V |
Maximum On Resistance (Ohm) | 475@10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 130@±15V|140@12V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.475@16.5V/-0.001@-16.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 110@12V |
Maximum Turn-On Time (ns) | 100@12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.26@16.5V/-0.000002@-16.5V |
-3db Bandwidth | 280 MHz |
Bandwidth | 280 MHz |
Case/Package | TSSOP |
Dual Supply Voltage | 15 V |
Interface | Parallel |
Logic Function | Multiplexer |
Max Dual Supply Voltage | 16.5 V |
Max Operating Temperature | 125 °C |
Max Power Dissipation | 6.3 mW |
Max Supply Voltage | 16.5 V |
Min Dual Supply Voltage | 5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 5 V |
Nominal Supply Current | 420 µA |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Inputs | 16 |
Number of Outputs | 1 |
Number of Pins | 28 |
Operating Supply Current | 260 µA |
Operating Supply Voltage | 12 V |
Power Dissipation | 6.3 mW |
Resistance | 200 Ω |
Supply Type | Dual, Single |
Turn-Off Delay Time | 85 ns |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 420 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем