ADXL1004BCPZ, LFCSP-32 Attitude Sensor/Gyroscope ROHS

ADXL1004BCPZ, LFCSP-32 Attitude Sensor/Gyroscope ROHS
Изображения служат только для ознакомления,
см. техническую документацию
14 870 руб.
Добавить в корзину 1 шт. на сумму 14 870 руб.
Номенклатурный номер: 8017635670
Артикул: ADXL1004BCPZ
Бренд: Analog Devices

Описание

ADXL100x MEMS Accelerometers
Analog Devices Inc. ADXL100x MEMS Accelerometers deliver high-resolution vibration measurements for industrial-condition monitoring applications. The accelerometers are available with full-scale ranges of ±100g (ADXL1001), ±50g (ADXL1002), and ±500g (ADXL1004).

Технические параметры

Acceleration: 500 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Output Type: Analog
Package / Case: LFCSP-32
Packaging: Tray
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X, Y, Z
Sensitivity: 4 mV/g
Sensor Type: 1-axis
Series: ADXL1004
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.3 V
Вес, г 0.16

Техническая документация

Datasheet
pdf, 443 КБ