AT90PWM2-16SQ, SOIC-24-300mil Microcontroller Units (MCUs/MPUs/SOCs)

AT90PWM2-16SQ, SOIC-24-300mil Microcontroller Units (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.870 руб.
от 31 шт.790 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8017637670
Артикул: AT90PWM2-16SQ

Описание

AVR AVRВ® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOIC

Технические параметры

Base Product Number AT90PWM2 ->
Connectivity SPI, UART/USART
Core Processor AVR
Core Size 8-Bit
Data Converters A/D 8x10b; D/A 1x10b
ECCN EAR99
EEPROM Size 512 x 8
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of I/O 19
Operating Temperature -40В°C ~ 105В°C (TA)
Oscillator Type Internal
Package Tube
Package / Case 24-SOIC (0.295"", 7.50mm Width)
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
RAM Size 512 x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AVRВ® 90PWM Lighting ->
Speed 16MHz
Supplier Device Package 24-SOIC
Video File Introducing Atmel Studio 7Atmel: picoPower Labs -
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
DAC Resolution: 10 bit
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 31
Interface Type: SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 19 I/O
Number of Timers/Counters: 2 Timer
Package / Case: SOIC-24
Packaging: Tube
Processor Series: AT90PWM2
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: AT90PWM2
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Вес, г 1.1

Техническая документация

Datasheet
pdf, 484 КБ
Datasheet AT90PWM2B-16SU
pdf, 82 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем