MCP4342-104E/ST, IC: rheostat; 100кОм; SPI; 7бит; TSSOP14; SMD; Ch: 4; 2,7?5,5В; туба

MCP4342-104E/ST, IC: rheostat; 100кОм; SPI; 7бит; TSSOP14; SMD; Ch: 4; 2,7?5,5В; туба
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.340 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8017638329
Артикул: MCP4342-104E/ST

Описание

MCP434x & MCP436x Digital Potentiometers Microchip Technology MCP434x and MCP436x quad digital potentiometers are 7-bit and 8-bit non-volatile devices, featuring an SPI interface and static current consumption of just 5mA (max). The MCP434x and MCP436x are unlike mechanical potentiometers from which they can be controlled digitally, eliminating the need for human interaction and increasing system accuracy, flexibility, and manufacturing throughput while decreasing manufacturing costs. The non-volatile memory in these digital potentiometers enables the devices to retain their settings at power down. Their low static current consumption of just 5mA (max) helps extend battery life. The MCP434x and MPC436x potentiometers are available in space-saving packages as small as 4mm X 4mm QFN, making them ideal for a variety of consumer and industrial applications.

Технические параметры

Brand: Microchip Technology
Digital Interface: SPI
Factory Pack Quantity: 96
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Quad
Operating Supply Current: 550 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 100 kOhms
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 129
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.31

Техническая документация

Datasheet
pdf, 1644 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем