MCP4351-503E/ST, IC: digital potentiometer; 50k?; SPI; 8bit; TSSOP20; SMD; Ch: 4; tube

MCP4351-503E/ST, IC: digital potentiometer; 50k?; SPI; 8bit; TSSOP20; SMD; Ch: 4; tube
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.420 руб.
от 30 шт.349 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8017638412
Артикул: MCP4351-503E/ST

Описание

Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 20-Pin TSSOP - Tube

Технические параметры

# of Taps 256
Digital Supply Voltage Not Required(V)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Interface Type Serial(4-Wire/SPI)
Memory Type VOLATILE
Mounting Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type TSSOP
Packaging Rail/Tube
Pin Count 20
Power Supply Requirement Single
Rad Hardened No
Resistance (Max) 50(kohm)
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 2.5/3.3/5(V)
Supply Current 0.55(TYP)(mA)
Brand: Microchip Technology
Digital Interface: SPI
Factory Pack Quantity: 74
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Quad
Operating Supply Current: 550 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Package/Case: TSSOP-20
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 50 kOhms
Subcategory: Digital Potentiometer ICs
Taper: Linear
Taps per POT: 257
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Volatile
Вес, г 0.078

Техническая документация

Datasheet
pdf, 5236 КБ
Документация
pdf, 5400 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем