TC4421EPA, Low Side 9A 4.5V~18V 9A PDIP-8 Gate Drive ICs
1 490 руб.
от 10 шт. —
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Low Side 1 9A 60ns 60ns 4.5V~18V 9A PDIP-8 Gate Drive ICs ROHS
Технические параметры
Driven Configuration | Low Side |
Fall Time | 60ns |
Load Type | IGBT;MOSFET |
Number of Drivers | 1 |
Operating Temperature | -40℃~+150℃@(Tj) |
Peak Output Current(sink) | 9A |
Peak Output Current(source) | 9A |
Rise Time | 60ns |
Supply Voltage | 4.5V~18V |
Base Product Number | TC4421 -> |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 9A, 9A |
ECCN | EAR99 |
Gate Type | IGBT, N-Channel, P-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.4V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 60ns, 60ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Voltage - Supply | 4.5V ~ 18V |
Brand | Microchip Technology |
Configuration | Inverting |
Factory Pack Quantity | 60 |
Logic Type | CMOS, TTL |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Supply Current | 1.5 mA |
Operating Supply Voltage | 4.5 V to 18 V |
Packaging | Tube |
Pd - Power Dissipation | 730 mW |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
RoHS | Details |
Series | TC4421 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 4.5 V |
Type | Low Side |
Unit Weight | 0.032805 oz |
Вес, г | 1.26 |
Техническая документация
Datasheet
pdf, 791 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем