PIC24FJ64GA102-I/SS, 22KB -40°C~+85°C PIC 32MHz FLASH 10bIt 21 SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
PIC PICВ® XLPв„ў 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-SSOP
Технические параметры
Base Product Number | PIC24FJ64GA102 -> |
Connectivity | IВІC, IrDA, SPI, UART/USART |
Core Processor | PIC |
Core Size | 16-Bit |
Data Converters | A/D 10x10b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 21 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
Program Memory Size | 64KB (22K x 24) |
Program Memory Type | FLASH |
RAM Size | 8K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® XLPв„ў 24F -> |
Speed | 32MHz |
Supplier Device Package | 28-SSOP |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
ADC Channels | 10 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
LCD Segments | 8192 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 2.75|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2|2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 21 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Unknown |
Programmability | Yes |
PWM | 5 |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 2 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxGA10x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 1.44 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары