AD7265BSUZ-REEL7, TQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 10 шт. —
850 руб.
от 30 шт. —
722 руб.
от 100 шт. —
650.08 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin TQFP T/R
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7265EDZ |
DNL - Differential Nonlinearity | -0.99 LSB/1.5 LSB |
Factory Pack Quantity | 500 |
Gain Error | +/-2.5 LSB |
INL - Integral Nonlinearity | +/-1.5 LSB |
Input Type | Differential/Pseudo-Differential/Single-Ended |
Input Voltage | 2.5 V/5 V |
Interface Type | Microwire, QSPI, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of ADC Inputs | 12 Input/6 Input |
Number Of Channels | 12 Channel |
Number Of Converters | 2 Converter |
Operating Supply Voltage | 2.7 V to 5.25 V |
Package / Case | TQFP-32 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 21 mW |
Product Category | Analog to Digital Converters-ADC |
Product Type | ADCs-Analog to Digital Converters |
Reference Type | External, Internal |
Resolution | 12 bit |
Sample And Hold | Yes |
Sampling Rate | 1 MS/s |
Series | AD7265 |
SNR - Signal To Noise Ratio | 71 dB |
Subcategory | Data Converter ICs |
Type | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2.5LSB |
Input Signal Type | Single-Ended|Pseudo-Differential|Differential |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 21 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 2 |
Number of Input Channels | 12|6 |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Signal to Noise Ratio | 71dB(Min) |
Single-Ended Input | Yes |
Standard Package Name | QFP |
Supplier Package | TQFP |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.31 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем