ADA4897-2ARMZ-R7, MSOP-10 Operational Amplifier ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
от 10 шт. —
1 320 руб.
от 30 шт. —
1 080 руб.
от 100 шт. —
856.13 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Посмотреть аналоги4
Описание
Двойной маломощный усилитель на ОУ R-R O / P ± 5V / 10V 10-контактный MSOP T / R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Input Bias Current (uA) | 17(Min)@5V |
Maximum Input Offset Current (uA) | 0.6@5V |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 10 |
Minimum CMRR (dB) | 91 |
Minimum CMRR Range (dB) | 90 to 95 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 96 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | SiGe Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3 |
Typical Gain Bandwidth Product (MHz) | 90 |
Typical Input Noise Voltage Density (nV/rtHz) | 2.4@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 11@5V |
Typical Output Current (mA) | 70@5V |
Typical Settling Time (ns) | 95 |
Typical Slew Rate (V/us) | 100@5V |
Typical Voltage Gain (dB) | 110 |
-3db Bandwidth | 230 MHz |
Case/Package | MSOP |
Common Mode Rejection Ratio | 120 dB |
Contact Plating | Tin |
Dual Supply Voltage | 3 V |
Gain Bandwidth Product | 90 MHz |
Input Bias Current | 11 µA |
Input Capacitance | 3 pF |
Input Offset Voltage (Vos) | 500 µV |
Max Dual Supply Voltage | 5 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 10 V |
Min Dual Supply Voltage | 1.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 3 V |
Nominal Supply Current | 6 mA |
Number of Amplifiers | 2 |
Number of Channels | 2 |
Number of Circuits | 2 |
Number of Elements | 2 |
Number of Pins | 10 |
Operating Supply Current | 6 mA |
Output Current | 80 mA |
Output Current per Channel | 80 mA |
Power Supply Rejection Ratio (PSRR) | 96 dB |
Quiescent Current | 3 mA |
Settling Time | 45 µs |
Slew Rate | 120 V/µs |
Voltage Gain | 110 dB |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 675 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем