AVRM1608C390KT271N, 69V 0.1J 270pF@1kHz 28V 39V 78A 0603 Varistors ROHS

AVRM1608C390KT271N, 69V 0.1J 270pF@1kHz 28V 39V 78A 0603 Varistors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
880 шт., срок 7 недель
30 руб.
Кратность заказа 10 шт.
от 100 шт.18 руб.
от 300 шт.15 руб.
Добавить в корзину 10 шт. на сумму 300 руб.
Альтернативные предложения2
Номенклатурный номер: 8017640034
Артикул: AVRM1608C390KT271N
Бренд: TDK (TDK-Lambda)

Описание

Automotive Products
TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK"s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Технические параметры

Brand: TDK
Capacitance: 270 pF
Clamping Voltage: 69 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Part # Aliases: AVRM1608C390KT271N AVR-M1608C390KT271N
Peak Surge Current: 78 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Qualification: AEC-Q200
Series: AVR
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: SMD/SMT
Type: AEC-Q200
Varistor Voltage: 39 V
Voltage Rating DC: 28 VDC
Вес, г 0.04

Техническая документация

Datasheet
pdf, 437 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.