THS7002IPWP, TSSOP-28-EP Operational Amplifier

THS7002IPWP, TSSOP-28-EP Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
Добавить в корзину 1 шт. на сумму 3 400 руб.
Номенклатурный номер: 8017640178
Артикул: THS7002IPWP
Бренд: Texas Instruments

Описание

Programmable/Variable Amplifier, 2 Channels, 2 Amplifier, 70 MHz, -40 °C, 85 °C, ± 4.5V to ± 16V

Технические параметры

Amplifier Type: VGA
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Development Kit: THS7002EVM
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
Ib - Input Bias Current: 3 uA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Voltage: 9 V to 32 V
Package / Case: HTSSOP-28
Packaging: Tube
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Series: THS7002
SR - Slew Rate: 85 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Vos - Input Offset Voltage: 7 mV
Amplifier Type PGA
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 80 dB
Development Kit THS7002EVM
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 1.7 nV/sqrt Hz
Factory Pack Quantity 50
Features Clamp, Disable, DSL Line Interface(High Output Drivers), PGA, Shutdown, Voltage Feedback, xDSL Line Receivers
Ib - Input Bias Current 3 uA
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-16 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-4.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Voltage 9 V to 32 V
Package / Case HTSSOP-28
Packaging Tube
Product Special Purpose Amplifiers
Product Category Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio 85 dB
RoHS Details
Series THS7002
SR - Slew Rate 85 V/us
Supply Type Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 9 V
Unit Weight 0.004233 oz
Vos - Input Offset Voltage 7 mV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1940 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем