DRV10970PWPR, 1.5A 5V~18V -40°C~+125°C@(Tj) PWM HTSSOP-24-EP Motor DrIver ICs ROHS

DRV10970PWPR, 1.5A 5V~18V -40°C~+125°C@(Tj) PWM HTSSOP-24-EP Motor DrIver ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8017640215
Артикул: DRV10970PWPR
Бренд: Texas Instruments

Описание

DRV10970 3-Phase Brushless DC Motor Driver
Texas Instruments DRV10970 3-Phase Brushless DC Motor Driver is an integrated BLDC motor driver for home appliance, cooling fans, and other general-purpose motor control applications. The embedded intelligence, small form factor, and simple pinout structure reduce the design complexity, board space, and system cost. The integrated protections improve the system robustness and reliability. The output stage of DRV10970 consists of three half-bridges with R DSON of 400mΩ (H + L). Each half-bridge is capable of driving up to 1A RMS and 1.5A peak output current. When the device enters sleep mode, it consumes typical 35µA of current.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V to 18 V
Output Current: 1.5 A
Output Voltage: -1 V to 20 V
Package / Case: HTSSOP-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: DRV10970
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем