DRV10975PWPR, HTSSOP-24-EP Motor Driver ICs

DRV10975PWPR, HTSSOP-24-EP Motor Driver ICs
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.330 руб.
от 30 шт.279 руб.
от 100 шт.225.39 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8017640217
Артикул: DRV10975PWPR
Бренд: Texas Instruments

Описание

DRV10975 Sensorless BLDC Motor Controllers

Texas Instruments DRV10975 Sensorless BLDC Motor Controllers are a three-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 1.5A. Each device is specifically designed for cost-sensitive, low-noise/low external component count applications. These devices use a proprietary sensorless control scheme to provide continuous sinusoidal drive. They significantly reduce the pure tone acoustics that typically occur as a result of commutation. The Texas instruments DRV10975 controller features an integrated buck/linear regulator to efficiently step down the supply voltage to either 5V or 3.3V for powering both internal and external circuits. They are available in either a sleep mode or a standby mode version to conserve power when the motor is not running. The standby mode (4.5mA) version leaves the regulator running and the sleep mode (80µA) version shuts it off. It is recommended to use the standby mode version in applications where the regulator is used to power an external microcontroller.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 11 mA
Operating Supply Voltage: 6.5 V to 18 V
Output Current: 1.5 A
Package / Case: HTSSOP-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Rds On - Drain-Source Resistance: 1 Ohms
Series: DRV10975
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем