TPS54201DDCR, TSOT-23-6 LED Drivers

Фото 1/2 TPS54201DDCR, TSOT-23-6 LED Drivers
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.95 руб.
от 30 шт.78 руб.
от 100 шт.64.73 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8017643149
Артикул: TPS54201DDCR
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Input Voltage 4.5 V to 28 V
Input Voltage MAX 28 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Current 1.5 A
Output Voltage -0.1 V to 28 V
Package / Case SOT-23-Thin-6
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series TPS54201
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 4.5 V
Switching Frequency 600 kHz
Topology Buck
Type Synchronous Buck WLED Driver
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Voltage: -100 mV to 28 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2 uA
Series: TPS54201
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 600 kHz
Topology: Buck
Type: Synchronous Buck WLED Driver
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем