AH1389-HK4-7, XFDFN-4-EP(1.1x1.4) Hall Sensor

Фото 1/2 AH1389-HK4-7, XFDFN-4-EP(1.1x1.4) Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8017643191
Артикул: AH1389-HK4-7
Бренд: DIODES INC.

Описание

AH1389 Unipolar Hall Effect Switch
Diodes Incorporated AH1389 Unipolar Hall Effect Switch is a miniature micropower magnetic switch IC that offers high sensitivity and a tightly defined magnetic operating window across its full operating temperature and voltage range. The AH1389 provides dual outputs for detecting North or South poles independently. Optimized for portable and battery-powered applications, the micropower AH1389 operates from a 1.6V to 3.6V supply while consuming an average current of only 4µA at 1.85V. The device is specified for operation over a -40°C to +85°C temperature range and provides a high ESD rating of 8kV for improved reliability and ease of handling during end-equipment manufacture. The AH1389 Unipolar Hall Effect Switch is offered in a small, low-profile X2-DFN1410-4 package, ensuring a minimal PCB footprint.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 2.5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -38 G, 39 G
Operating Supply Current: 2.1 mA
Operating Supply Voltage: 1.6 V to 3.6 V
Package / Case: DFN1410-4
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): -37 G, 37 G
Series: AH1389
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: Hall Effect Switch
Типичное Значение Рабочей Точки 25Гс
Типичное Значение Точки Отпускания 20Гс
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.98

Техническая документация

Datasheet AH1389-HK4-7
pdf, 522 КБ