RC1218JK-07100KL, 1W ThIck FIlm ResIstors ±100ppm/°C ±5% -55°C~+155°C 100kOhm 1218 SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1380 шт., срок 7 недель
14 руб.
Кратность заказа 10 шт.
от 100 шт. —
10 руб.
от 300 шт. —
8 руб.
от 1000 шт. —
7.24 руб.
Добавить в корзину 10 шт.
на сумму 140 руб.
Альтернативные предложения2
Описание
Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Технические параметры
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 1218(Reversed) |
Case Code - mm: | 3246(Reversed) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 751 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.