CAT9532HV6I-GT2, TQFN-24-EP(4x4) LED Drivers

CAT9532HV6I-GT2, TQFN-24-EP(4x4) LED Drivers
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.420 руб.
от 30 шт.346 руб.
от 100 шт.279.60 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8017646688
Артикул: CAT9532HV6I-GT2

Описание

IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: onsemi
Dimming: PWM
Factory Pack Quantity: 2000
Features: Brightness Control/Dimming
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 25 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 400 kHz
Output Current: 25 mA
Output Type: Open Drain
Output Voltage: Adjustable
Package/Case: TQFN-24
Pd - Power Dissipation: 1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Dimmers
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Topology: Boost, Buck
Type: LED Driver
Вес, г 0.08

Техническая документация

Datasheet
pdf, 322 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем