36502AR47JTDG, 250mA 470nH ±5% 1.7Ohm 0805 Inductors (SMD)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
Добавить в корзину 1 шт.
на сумму 99 руб.
Описание
0805 format Wire-wound construction High Q factor High self-resonant frequency
Технические параметры
Application: | RF |
Brand: | TE Connectivity/Holsworthy |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 470 nH |
Manufacturer: | TE Connectivity |
Maximum DC Current: | 220 mA |
Maximum DC Resistance: | 1.7 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | 6-1624113-1 |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 33 |
Self Resonant Frequency: | 375 MHz |
Series: | 3650 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 MHz |
Tolerance: | 5% |
Type: | Wirewound |
Inductance | 470 nH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 220mA |
Maximum DC Resistance | 1.7Ω |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 375MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 33 |
Package/Case | 0805(2012M) |
Series | 3650 |
Tolerance | ±5% |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 376 КБ
Datasheet 36502A1R0JTDG
pdf, 138 КБ