LCMXO3LF-1300C-5BG256C, CABGA-256 Programmable Logic Device (CPLDs/FPGAs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7 недель
2 770 руб.
от 10 шт. —
2 330 руб.
Добавить в корзину 1 шт.
на сумму 2 770 руб.
Альтернативные предложения1
Описание
MachXO3™ FPGAs
Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per I/O programmable platform aimed at expanding system capabilities and bridging emerging connectivity interfaces using both parallel and serial I/O. MachX03 simplifies the implementation of emerging connectivity interfaces MIPI, PCIe, and GbE, for example by matching advanced, small-footprint packaging with on-chip resources.
Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per I/O programmable platform aimed at expanding system capabilities and bridging emerging connectivity interfaces using both parallel and serial I/O. MachX03 simplifies the implementation of emerging connectivity interfaces MIPI, PCIe, and GbE, for example by matching advanced, small-footprint packaging with on-chip resources.
Технические параметры
Brand: | Lattice |
Data Rate: | 900 Mb/s |
Distributed RAM: | 10 kbit |
Embedded Block RAM - EBR: | 64 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 206 I/O |
Number of Logic Array Blocks - LABs: | 160 LAB |
Number of Logic Elements: | 1280 LE |
Operating Supply Current: | 4.8 mA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | CSFBGA-256 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO3LF |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 2.375 V |
Tradename: | MachXO3 |
Вес, г | 3.08 |
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.