DLPC3439CZEZ, NFBGA-201 Other Lighting Drivers

DLPC3439CZEZ, NFBGA-201 Other Lighting Drivers
Изображения служат только для ознакомления,
см. техническую документацию
9 670 руб.
Добавить в корзину 1 шт. на сумму 9 670 руб.
Номенклатурный номер: 8017649479
Артикул: DLPC3439CZEZ
Бренд: Texas Instruments

Описание

DLPC3439 DLP® Digital Display Controller

Texas Instruments DLPC3439 DLP® Digital Display Controller is a part of the DLP4710 (.47 1080p) chipset and supports reliable operation of the DLP4710 digital micromirror device (DMD). The DLPC3439 controller from Texas Instruments provides a convenient, multi-functional interface between system electronics and the DMD, enabling small form factor, low power, and high-resolution full HD displays. Typical applications include full HD projectors, screenless display/portable home cinema, interactive display, low-latency gaming display, wearable display, and digital signage.

Технические параметры

Brand: Texas Instruments
Display Type: LED
Factory Pack Quantity: Factory Pack Quantity: 119
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 150 MHz
Operating Supply Current: 188 mA
Operating Supply Voltage: 1.1 V
Package / Case: NFBGA-201
Packaging: Bulk
Product Category: Display Drivers & Controllers
Product Type: Display Drivers & Controllers
Product: Controllers
Series: DLPC3439
Subcategory: Driver ICs
Tradename: DLP
Type: Display Controller
Вес, г 0.31

Дополнительная информация

Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем