PCM5100AQPWRQ1, -40°C~+125°C TSSOP-20 DIgItal To Analog Converters (DACs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 10 шт. —
670 руб.
от 30 шт. —
576 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
PCM510x/PCM510x-Q1 Audio Stereo DACs
Texas Instruments PCM510x/PCM510x-Q1 Audio Stereo Digital to Analog Converters (DACs) with 32-bit PCM Interface are part of a family of monolithic CMOS ICs that include a stereo DAC and additional support circuitry in a small TSSOP package. TI PCM5100 / PCM501 / PCM5102 DACs use the latest generation of TI's advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. These TI DACs have an SNR (typical) of 100dB (PCM5100), 106dB (PCM5101), or 112dB (PCM5102). PCM510x devices are simpler hardware controlled 2V RMS DACs with filter select, PLL, and auto-mute functions. These Texas Instruments audio stereo DACs are designed for use in A/V receivers, DVD / BD players, and HDTV receivers. The PCM510x-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments PCM510x/PCM510x-Q1 Audio Stereo Digital to Analog Converters (DACs) with 32-bit PCM Interface are part of a family of monolithic CMOS ICs that include a stereo DAC and additional support circuitry in a small TSSOP package. TI PCM5100 / PCM501 / PCM5102 DACs use the latest generation of TI's advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. These TI DACs have an SNR (typical) of 100dB (PCM5100), 106dB (PCM5101), or 112dB (PCM5102). PCM510x devices are simpler hardware controlled 2V RMS DACs with filter select, PLL, and auto-mute functions. These Texas Instruments audio stereo DACs are designed for use in A/V receivers, DVD / BD players, and HDTV receivers. The PCM510x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Architecture: | Delta Sigma with line driver |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 2 DAC |
Package / Case: | TSSOP-20 |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Qualification: | AEC-Q100 |
Resolution: | 32 bit |
Sampling Rate: | 384 kS/s |
Series: | PCM5100A-Q1 |
SNR - Signal to Noise Ratio: | 100 dB |
Subcategory: | Audio ICs |
THD plus Noise: | 0.0025% |
Tradename: | DirectPath |
Architecture | Segment |
Automotive | Yes |
Conversion Rate | 384ksps |
Converter Type | Audio |
Digital Interface Type | Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±7%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 187 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Analog and Digital |
PPAP | Yes |
Resolution | 32bit |
Signal to Noise Ratio | 100dB(Typ) |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 1508 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем