XR21B1424IV64-F, USBUART 3V~3.6V UART LQFP-64(10x10) USB ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 120 руб.
от 10 шт. —
2 710 руб.
от 30 шт. —
2 430 руб.
Добавить в корзину 1 шт.
на сумму 3 120 руб.
Описание
USB UARTs
MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.
MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 12 Mb/s |
Development Kit: | XR21B1424IV64-0A-EVB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | UART, USB |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 Port |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | XR21B1424 |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V, 5.25 V |
Supply Voltage - Min: | 3 V, 4.4 V |
Type: | Bridge, USB to UART |
Вес, г | 4.11 |
Техническая документация
Datasheet XR21B1424IV64-F
pdf, 1199 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем