TMS320F28034PNTR, 64KB 20KB FLASH 12bIt 45 -40°C~+105°C 60MHz LQFP-80(12x12) MIcrocontroller UnIts (MCUs/MPUs/SOCs)

TMS320F28034PNTR, 64KB 20KB FLASH 12bIt 45 -40°C~+105°C 60MHz LQFP-80(12x12) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 10 шт.1 050 руб.
от 30 шт.969 руб.
от 100 шт.867.98 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8017650249
Артикул: TMS320F28034PNTR
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: CAN, I2C, LIN, SCI, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 45 I/O
Package / Case: LQFP-80
Packaging: Reel, Cut Tape
Processor Series: F2803x Piccolo
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: TMS320F28034
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Watchdog Timers: Watchdog Timer
Вес, г 1.17

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем