LT8301JS5#TRMPBF, NO Buck-boost type -40°C~+150°C@(TJ) 1 Flyback 2.7V~42V 1.2A 10kHz Преобразователь DC-DC TSOT-23-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 10 шт. —
790 руб.
от 30 шт. —
693 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
LT8301 / LT8302 Isolated Flyback Converters
Analog Devices Inc. LT8301 / LT8302 Isolated Flyback Converters sample the isolated output voltage directly from the primary-side flyback waveform. The LT8301 / LT8302 from Analog Devices requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple.
Analog Devices Inc. LT8301 / LT8302 Isolated Flyback Converters sample the isolated output voltage directly from the primary-side flyback waveform. The LT8301 / LT8302 from Analog Devices requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 2.7 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1.2 A |
Output Voltage: | 65 V |
Package/Case: | SOT-23-5 |
Packaging: | Reel, Cut Tape |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 350 uA |
Series: | LT8301 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 10.6 kHz |
Topology: | Flyback |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем