DFE201612P-R47M=P2, 3.7A 470nH ±20% 33mOhm 0806 Inductors (SMD)

2025 шт., срок 7 недель
30 руб.
Кратность заказа 5 шт.
от 50 шт.17 руб.
от 150 шт.13 руб.
от 500 шт.10.69 руб.
Добавить в корзину 5 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8017651335
Артикул: DFE201612P-R47M=P2
Бренд: Murata Electronics

Описание

Automotive Products for Infotainment Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.

Технические параметры

Brand Murata Electronics
Core Material Iron Powder
Factory Pack Quantity 3000
Inductance 470 nH
Manufacturer Murata
Maximum DC Current 4.8 A
Maximum DC Resistance 33 mOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style PCB Mount
Package / Case 2016
Packaging Cut Tape or Reel
Product Fixed Inductors
Product Category Fixed Inductors
Product Type Fixed Inductors
Series DFE201612P
Shielding Shielded
Subcategory Inductors, Chokes & Coils
Termination Style SMD/SMT
Test Frequency 1 MHz
Tolerance 20%
Application: Power
Brand: Murata Electronics
Case Code - in: 0806
Case Code - mm: 2016
Core Material: Metal Alloy
Factory Pack Quantity: 3000
Inductance: 470 nH
Manufacturer: Murata
Maximum DC Current: 3.7 A
Maximum DC Resistance: 33 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0806(2016 metric)
Part # Aliases: EKDMGN011-KIT
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 4.8 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor
Вес, г 0.05

Техническая документация

Datasheet
pdf, 231 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.