LM324KADR, SOIC-14 Operational Amplifier ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 руб.
Кратность заказа 5 шт.
от 50 шт. —
55 руб.
от 150 шт. —
46 руб.
Добавить в корзину 5 шт.
на сумму 435 руб.
Описание
General Purpose Amplifier 4 Circuit 14-SOIC
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | LM324 -> |
Current - Input Bias | 15nA |
Current - Output / Channel | 30mA |
Current - Supply | 1.4mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.2MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Slew Rate | 0.5V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 30V, В±1.5V ~ 15V |
Amplifier Type: | High Gain Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 35 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Standard Amps |
GBP - Gain Bandwidth Product: | 1.2 MHz |
Ib - Input Bias Current: | 250 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-16 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LM324KA |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 3 V |
Technology: | Bipolar |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Вес, г | 0.35 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем