MAX4464EXK+T, SC-70-5 Operational Amplifier

MAX4464EXK+T, SC-70-5 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.480 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8017651836
Артикул: MAX4464EXK+T

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Micropower Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 70 dB
en - Input Voltage Noise Density: 150 nV/sqrt Hz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 40 kHz
Ib - Input Bias Current: 1.5 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 750 nA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current per Channel: 11 mA
Package/Case: SC-70-5
Part # Aliases: MAX4464
Pd - Power Dissipation: 247 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
SR - Slew Rate: 20 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: BiCMOS
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.2

Техническая документация

Datasheet
pdf, 622 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем