TPS3850G33DRCR, VSON-10-EP(3x3) Monitors & Reset Circuits

TPS3850G33DRCR, VSON-10-EP(3x3) Monitors & Reset Circuits
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.300 руб.
от 30 шт.258 руб.
от 100 шт.224.40 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8017651974
Артикул: TPS3850G33DRCR
Бренд: Texas Instruments

Описание

TPS3850/TPS3851 Precision Voltage Supervisors Texas Instruments TPS3850/TPS3851 Precision Voltage Supervisors combine a precision voltage supervisor with a programmable window watchdog timer. The TPS3850/TPS3851 window comparator achieves 0.8% accuracy (–40°C to +125°C) for both overvoltage (VIT+(OV)) and undervoltage (VIT–(UV)) thresholds. The TPS3850/TPS3851 also includes accurate hysteresis on both thresholds, making the device ideal for use with tight tolerance systems. The supervisor RESET delay can be set by factory-programmed default delay settings, or programmed by an external capacitor. The factory-programmed RESET delay features a 15% accuracy, high-precision delay timing. The TPS3850/TPS3851 includes a programmable window watchdog timer for a wide variety of applications. The dedicated watchdog output (WDO) enables increased resolution to help determine the nature of fault conditions. The TPS3850-Q1 devices are AEC-Q100 qualified for automotive applications.Learn more

Технические параметры

Accuracy: 0.8%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3850EVM-781
Factory Pack Quantity: 3000
Features: Over Voltage Sense, Watchdog Disable, Watchdog Timer, Window Comparator, Window Watchdog
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active Low, Open Drain
Package/Case: VSON-10
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.6 V
Threshold Voltage: 3.3 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog
Вес, г 0.06

Техническая документация

Datasheet TPS3850H33DRCT
pdf, 2972 КБ
Чертеж
pdf, 531 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем