TPL7407LAPWR, TSSOP-16 Power Distribution Switches ROHS

TPL7407LAPWR, TSSOP-16 Power Distribution Switches ROHS
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.83 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8031170831
Артикул: TPL7407LAPWR
Бренд: Texas Instruments

Описание

TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver

Texas Instruments TPL7407LA/TPL7407LA-Q1 NMOS Array Low-Side Driver is a high-voltage, high-current NMOS transistor array. This device consists of seven NMOS transistors that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The maximum drain-current rating of a single NMOS channel is 600mA. Regulation and drive circuitry was added to give maximum drive strength across all GPIO ranges (1.8V-5V). The transistors can be paralleled for higher current capability. The TPL7407LA/TPL7407LA-Q1"s key benefit is its improved power efficiency and lower leakage than a Bipolar Darlington Implementation. With the lower VOL, the user is dissipating less than half the power of traditional relay drivers with currents less than 250mA per channel. The TPL7407LA-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Logic Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 350 ns
Maximum Turn-On Delay Time: 350 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 7 Driver
Number of Outputs: 7 Output
Output Current: 600 mA
Output Voltage: 30 V
Package / Case: TSSOP-16
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Relay Drivers
Series: TPL7407LA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: Low-Side
Вес, г 0.11