TPS2552DDBVR, SOT-23-6 Power Distribution Switches

TPS2552DDBVR, SOT-23-6 Power Distribution Switches
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8017653024
Артикул: TPS2552DDBVR
Бренд: Texas Instruments

Описание

TPS255xD Power-Distribution Switches Texas Instruments TPS255xD Power-Distribution Switches are intended for applications where precision current limiting is required or heavy capacitive loads and short-circuits are encountered. These devices provide up to 1.5A of continuous load current. The TPS2555xD offers a programmable current-limit threshold between 75mA and 1.7A (typ.) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. The TPS255xD limits the output current to a safe level by using a constant-current mode when the output load exceeds the current limit threshold. An internal reverse-voltage comparator disables the power switch when the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT output asserts low during overcurrent and reverse voltage conditions.

Технические параметры

Brand: Texas Instruments
Current Limit: 75 mA to 1.7 A
Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 3 ms
On Resistance - Max: 135 mOhms
On Time - Max: 3 ms
Operating Supply Voltage: 2.5 V to 6.5 V
Output Current: 1.5 A
Package/Case: SOT-23-6
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Current Limited Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Type: USB Switch
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем