TPS2001DDBVR, SOT-23-5 Power Distribution Switches ROHS

TPS2001DDBVR, SOT-23-5 Power Distribution Switches ROHS
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.120 руб.
от 30 шт.94 руб.
от 100 шт.53.49 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8017653049
Артикул: TPS2001DDBVR
Бренд: Texas Instruments

Описание

TPS2001D USB Power Distribution Switch

Texas Instruments TPS2001D USB Power Distribution Switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered, such as USB. The TPS2001D limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn on and turn off.

Технические параметры

корпус SOT-23-5
Brand: Texas Instruments
Current Limit: 2.9 A
Development Kit: TPS2001CDGNEVM-635
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 2.5 ms
On Resistance - Max: 106 mOhms
On Time - Max: 2.2 ms
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 2 A
Package / Case: SOT-23-5
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2001D
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: USB Switch
Вес, г 0.05