HHXC350ARA680MF80G, 35V 68uF Polymer ±20% 35mOhm 8mm 1.4A@100kHz 6.3mm -55°C~+125°C 4000hrs@125°C SMD SolId CapacItors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2161 шт., срок 7 недель
180 руб.
от 10 шт. —
110 руб.
от 30 шт. —
91 руб.
от 100 шт. —
75.10 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения1
Описание
HXC Aluminum Electrolytic Capacitors
United Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4.000 hours of operation at +125 C and serve high frequency and harsh environment applications. UCC HXC is rated at 85 C/85% Relative Humidity (RH) for 2.000 hours in high humidity environments. These AEC-Q200 compliant aluminum electrolytic capacitors offer 6.8 to 470µF capacitance and 16 to 63VDC rated voltage ranges. HXC also provides high performance in rms ripple capability and low equivalent series resistance (ESR).
United Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4.000 hours of operation at +125 C and serve high frequency and harsh environment applications. UCC HXC is rated at 85 C/85% Relative Humidity (RH) for 2.000 hours in high humidity environments. These AEC-Q200 compliant aluminum electrolytic capacitors offer 6.8 to 470µF capacitance and 16 to 63VDC rated voltage ranges. HXC also provides high performance in rms ripple capability and low equivalent series resistance (ESR).
Технические параметры
Номинальная емкость,мкФ | 68 | |
Единица измерения | мкф | |
Brand: | United Chemi-Con | |
Capacitance: | 68 uF | |
Diameter: | 6.3 mm | |
ESR: | 35 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 900 | |
Life: | 4000 Hour | |
Manufacturer: | United Chemi-Con(UCC) | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Packaging: | Bulk | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Hybrid Polymer Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.4 A | |
Series: | HXC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 35 VDC | |
Вес, г | 0.79 |
Техническая документация
Datasheet
pdf, 362 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.