100X14W104MV4T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 7-9 недель
46 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
36 руб.
от 150 шт. —
31 руб.
от 500 шт. —
25.43 руб.
Добавить в корзину 10 шт.
на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8022959515
Бренд: Johanson Dielectrics
Описание
X2Y® Filter Capacitors
Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction that features two balanced capacitors that are immune to temperature, voltage and aging performance differences. One X2Y Filter Capacitor from Johanson performs EMI suppression or decoupling, replacing multiple capacitors and inductors, which saves board space and reduces assembly costs.
Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction that features two balanced capacitors that are immune to temperature, voltage and aging performance differences. One X2Y Filter Capacitor from Johanson performs EMI suppression or decoupling, replacing multiple capacitors and inductors, which saves board space and reduces assembly costs.
Технические параметры
Brand: | Johanson Dielectrics |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Johanson |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Feed Through Capacitors |
Product Type: | Feed Through Capacitors |
Product: | General Type MLCCs |
Series: | X2Y |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Tradename: | X2Y |
Type: | X2Y Filter and Decoupling Capacitor |
Voltage Rating DC: | 10 VDC |
Техническая документация
Datasheet
pdf, 645 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.