PCA9515ADP,118, TSSOP-8-3.0mm Signal Buffers, Repeaters, Splitters ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
160 руб.
от 30 шт. —
128 руб.
от 100 шт. —
109.70 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Одноканальный повторитель шины I2C 8TSSOP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Width | 3.1(Max) |
PCB changed | 8 |
Package Height | 0.95(Max) |
Mounting | Surface Mount |
Package Length | 3.1(Max) |
Type | Repeater |
Maximum Clock Frequency (kHz) | 400 |
Process Technology | CMOS |
Input Signal Type | I2C |
Typical Input Capacitance (pF) | 6 |
Minimum Operating Supply Voltage (V) | 3|2.3 |
Maximum Operating Supply Voltage (V) | 3.6|2.7 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Supply Current (mA) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | TSSOP |
Brand | NXP Semiconductors |
Ciss - Input Capacitance | 6 pF |
Factory Pack Quantity | 2500 |
Interface Type | I2C SMBus |
Manufacturer | NXP |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 800 uA |
Operating Supply Voltage | 2.3 V to 3.6 V |
Output Current | 50 mA |
Package / Case | TSSOP-8 |
Part # Aliases | 935275998118 |
Pd - Power Dissipation | 100 mW |
Product | Repeaters |
Product Category | Interface - Signal Buffers, Repeaters |
Product Type | Signal Buffers, Repeaters |
Propagation Delay Time | 82 ns |
Subcategory | Interface ICs |
Unit Weight | 0.000798 oz |
Brand: | NXP Semiconductors |
Ciss - Input Capacitance: | 6 pF |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C, SMBus |
Manufacturer: | NXP |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 2.3 V to 3.6 V |
Output Current: | 50 mA |
Package / Case: | TSSOP-8 |
Part # Aliases: | 935275998118 |
Pd - Power Dissipation: | 100 mW |
Product Category: | Interface-Signal Buffers, Repeaters |
Product Type: | Signal Buffers, Repeaters |
Product: | Repeaters |
Propagation Delay Time: | 82 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Type: | I2C, SMBus |
Bus Compatibility | I2C |
Logic Function | Bus Repeater |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Width | 3.1mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 212 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 197 КБ
Datasheet PCA9515ADP.118
pdf, 197 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем