CD4047BPWR, TSSOP-14 Monostable Multivibrators

Фото 1/2 CD4047BPWR, TSSOP-14 Monostable Multivibrators
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.140 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8017654120
Артикул: CD4047BPWR
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Elements per Chip: 1
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: -4.2 mA
Logic Family: CD4000
Logic Type: Monostable/Astable Multivibrator
Low Level Output Current: 4.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Package/Case: TSSOP-14
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Monostable Multi-vibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 1000 ns, 450 ns, 300 ns
Series: CD4047B
Subcategory: Logic ICs
Supply Current - Max: 0.02 mA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Brand Texas Instruments
Elements Per Chip 1
Factory Pack Quantity 2000
High Level Output Current -4.2 mA
Logic Family CD4000
Logic Type Monostable/Astable Multivibrator
Low Level Output Current 4.2 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Supply Voltage 3.3 V, 5 V, 9 V, 12 V
Package / Case TSSOP-14
Packaging Cut Tape or Reel
Pd - Power Dissipation 500 mW(1/2 W)
Product Category Monostable Multivibrator
Product Type Monostable Multivibrator
Propagation Delay Time 1000 ns, 450 ns, 300 ns
Series CD4047B
Subcategory Logic ICs
Supply Current - Max 0.02 mA
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 1174 КБ
Чертеж
pdf, 55 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем