PGA460TPWRQ1, Analog Front End - AFE Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105

PGA460TPWRQ1, Analog Front End - AFE Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 310 руб.
от 100 шт.1 020 руб.
от 250 шт.900.30 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8005004572
Артикул: PGA460TPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
PGA460/PGA460-Q1 Ultrasonic Processor & Driver

Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor and Driver is a highly integrated system-on-chip ultrasonic transducer driver and a signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer in a transformer-based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The PGA460/PGA460-Q1 can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analog front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitized signal is then processed in the DSP core for near-field and far-field object detection using time-varying thresholds.

Технические параметры

Analog Supply Voltage: 1.8 V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Fully integrated
Interface Type: 1-Wire, TCI, UART/USART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TSSOP-16
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Product: Ultrasonic Sensing
Qualification: AEC-Q100
Resolution: 12 bit
Sampling Rate: 8 MS/s
Series: PGA460-Q1
Subcategory: Data Converter ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Type: Ultrasound
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем