DRV5012AEDMRR, SON-4-EP(1.1x1.4) Hall Sensor

DRV5012AEDMRR, SON-4-EP(1.1x1.4) Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.86 руб.
от 30 шт.63 руб.
от 100 шт.51.44 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8017654328
Артикул: DRV5012AEDMRR
Бренд: Texas Instruments

Описание

DRV5012 Digital-Latch Hall Effect Sensors

Texas Instruments DRV5012 Ultra-Low Power Digital-Latch Hall Effect Sensors have a pin-selectable sampling rate. When a south magnetic pole is near the top of the package, and the BOP threshold is exceeded, the device drives a low voltage. The output stays low until a north pole is applied and the BRP threshold is crossed, which causes the output to drive a high voltage. Alternating north and south poles are required to toggle the output, and integrated hysteresis separates BOP and BRP to provide robust switching. Using an internal oscillator, the DRV5012 device samples the magnetic field and updates the output at 20Hz or 2.5kHz, depending on the SEL pin. This dual-bandwidth feature allows systems to monitor movement changes while using minimal power.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 0.6 mT to 3.3 mT
Operating Supply Current: 160 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Push-Pull
Output Voltage: 5.5 V
Package / Case: X2SON-4
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Release Point Min/Max (Brp): -3.3 mT to-0.6 mT
Sensitivity: 2 mT
Series: DRV5012
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Digital Hall Effect Sensor
Вес, г 0.06