PCAL9539APW,118, TSSOP-24 I/O Expanders ROHS

PCAL9539APW,118, TSSOP-24 I/O Expanders ROHS
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.460 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8017654470
Артикул: PCAL9539APW,118
Бренд: NXP Semiconductor

Описание

I2C General Purpose I/O Expanders

NXP Semiconductors I 2 C General Purpose I/O Expanders provide GPIO expansion for most microprocessor families, allowing designers to save the GPIOs on microprocessors for other important functions. Designers can utilize the microprocessor GPIOs for important functions and use the I/O expander for other duties, including system monitoring, ACPI power switches, sensors, push buttons, LEDs, fans, and more. NXP GPIO expanders are ideal for adding fan and LED control to systems. They are also ideal for monitoring system functions and accepting push-button inputs.

Технические параметры

Brand: NXP Semiconductors
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 1.65 V to 5.5 V
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Type: I2C, SMBus
Manufacturer: NXP
Maximum Clock Frequency: 100 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 25 mA
Output Voltage: 6.5 V
Package / Case: TSSOP-24
Part # Aliases: 935298099118
Pd - Power Dissipation: 200 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: I/O Expander
Вес, г 0.32

Техническая документация

Datasheet
pdf, 2626 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем