THVD1552DR, SOIC-14 RS-485/RS-422 ICs

THVD1552DR, SOIC-14 RS-485/RS-422 ICs
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8017654544
Артикул: THVD1552DR
Бренд: Texas Instruments

Описание

THVD15xx RS-485/RS-422 Transceivers

Texas Instruments THVD15xx RS-485/RS-422 Transceivers are noise-immune and are designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC Electrical Fast Transients (EFT) and IEC ElectroStatic Discharge (ESD) events, eliminating the need for additional system-level protection components. Each of the THVD15xx devices operates from a single 5V supply. These devices feature an extended common-mode voltage range which makes them suitable for multi-point applications over long cable runs.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Duplex: Full Duplex
ESD Protection: 18 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 700 uA
Operating Supply Voltage: 5 V
Output Current: 60 mA
Package / Case: SOIC-14
Pd - Power Dissipation: 350 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 10 ns, 30 ns
Series: THVD1552
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Noise-Immune
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем