DSLVDS1048PWR, TSSOP-16 LVDS ICs

Фото 1/2 DSLVDS1048PWR, TSSOP-16 LVDS ICs
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.280 руб.
от 30 шт.232 руб.
от 100 шт.189.44 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8017654590
Артикул: DSLVDS1048PWR
Бренд: Texas Instruments

Описание

DSLVDS1048 LVDS Differential Line Receiver
Texas Instruments DSLVDS1048 LVDS High-Speed Differential Line Receiver is designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) using Low Voltage Differential Signaling (LVDS) technology. The DSLVDS1048 accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receiver supports a TRI-STATE function that may be used to multiplex outputs. The receiver also supports open, shorted, and terminated (100Ω) input fail-safe. The receiver output is HIGH for all fail-safe conditions. The DSLVDS1048 has a flow-through pinout for easy PCB layout.

Технические параметры

Brand Texas Instruments
Data Rate 400 Mb/s
Factory Pack Quantity 2500
Input Type LVDS
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Drivers 0 Driver
Number Of Receivers 4 Receiver
Operating Supply Current 9 mA
Output Type TTL
Package / Case TSSOP-16
Packaging Cut Tape or Reel
Pd - Power Dissipation 866 mW
Product Line Drivers
Product Category LVDS Interface IC
Product Type LVDS Interface IC
Propagation Delay Time 2.7 ns
Series DSLVDS1048
Subcategory Interface ICs
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type High-Speed Differential Line Driver
Brand: Texas Instruments
Data Rate: 400 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: LVDS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 0 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 9 mA
Output Type: TTL
Package / Case: TSSOP-16
Pd - Power Dissipation: 866 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Product: Line Drivers
Propagation Delay Time: 2.7 ns
Series: DSLVDS1048
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High-Speed Differential Line Driver
Вес, г 0.19

Техническая документация

Datasheet
pdf, 787 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем