PI3EQX7741AIZDEX, TQFN-20-EP(4x4) USB ICs

PI3EQX7741AIZDEX, TQFN-20-EP(4x4) USB ICs
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8017654750
Артикул: PI3EQX7741AIZDEX
Бренд: DIODES INC.

Описание

USB 3.0 ReDriver™ ICs Diodes Incorporated USB 3.0 ReDriver™ ICs regenerate signals to boost the signal quality of high-speed interfaces. Faster signal frequencies leave designers with less signal margin with which to design reliable, high-performance systems. Using equalization, pre-emphasis, and other technologies, a Redriver IC can adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

Технические параметры

Brand: Diodes Incorporated
Data Rate: 5 Gb/s
Factory Pack Quantity: 3500
Interface Type: USB 3
Manufacturer: Diodes Incorporated
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: TQFN-20
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Redriver
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем