ZXGD3113W6-7

ZXGD3113W6-7
Изображения служат только для ознакомления,
см. техническую документацию
94 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.82 руб.
от 30 шт.74 руб.
от 100 шт.66.92 руб.
Добавить в корзину 4 шт. на сумму 376 руб.
Номенклатурный номер: 8022658434
Бренд: DIODES INC.

Описание

ZXGD3113W6 MOSFET Controller

Diodes Incorporated ZXGD3113W6 MOSFET Controller is designed to drive a MOSFET configured as an ideal diode replacement. This MOSFET controller consists of a differential amplifier detector stage and a high current driver. The ZXGD3113W6 MOSFET controller applies a positive voltage to the gate pin of the MOSFET when diode conduction is detected. This MOSFET controller keeps the detector output proportional to the drain-source voltage, and the MOSFET is turned off at zero drain current. The ZXGD3113W6 MOSFET controller is suitable for Discontinuous Conduction Mode (DCM), Critical Conduction Mode (CrCM), and Continuous Conduction Mode (CCM) operations. This MOSFET controller operates at a V CC range from 3.5V to 40V.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 210 ns
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Maximum Turn-Off Delay Time: 27 ns
Maximum Turn-On Delay Time: 250 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 6.2 mA
Output Current: 1.5 A
Output Voltage: 17.8 V
Package / Case: SOT-26-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1016 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 360 ns
Shutdown: No Shutdwn
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3.5 V
Technology: Si

Техническая документация

Datasheet
pdf, 410 КБ