NTS0104GU12,115, 2.3V Open DraIn,Push-pull -40°C~+125°C BI-DIrectIonal AutomatIc dIrectIon detectIon 4 1.65V 50Mbps XQFN-12(1.7x2) Translat

NTS0104GU12,115, 2.3V Open DraIn,Push-pull -40°C~+125°C BI-DIrectIonal AutomatIc dIrectIon detectIon 4 1.65V 50Mbps XQFN-12(1.7x2) Translat
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.160 руб.
от 30 шт.142 руб.
от 100 шт.117.24 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8017654876
Артикул: NTS0104GU12,115
Бренд: NXP Semiconductor

Описание

NXP NTS010x Translating Transceivers

NXP NTS010x Translating Transceivers are 1, 2, or 4-bit dual supply translating transceivers with auto direction sensing. The NTS010x enables bidirectional voltage level translation. It features two input-output ports (A and B), one output enables input (OE), and two supply pins V CC(A) and V CC(B). V CC(A) can be supplied at any voltage between 1.65V and 3.6V. V CC(B) can be supplied at any voltage between 2.3V and 5.5V. This feature makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5V). An I OFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTS010x is powered down.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: XQFN-12
Part # Aliases: 935293698115
Pd - Power Dissipation: 250 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5.8 ns
Series: NTS0104
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Dual Supply Translating Transceiver
Вес, г 0.04

Техническая документация

Datasheet
pdf, 373 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем