PI4ULS3V204ZBEX, 1.1V~3.6V Open DraIn,Push-pull -40°C~+85°C BI-DIrectIonal AutomatIc dIrectIon detectIon 1 1.1V~3.6V QFN-14-EP(3.5x3.5) Tra

PI4ULS3V204ZBEX, 1.1V~3.6V Open DraIn,Push-pull -40°C~+85°C BI-DIrectIonal AutomatIc dIrectIon detectIon 1 1.1V~3.6V QFN-14-EP(3.5x3.5) Tra
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8017654903
Артикул: PI4ULS3V204ZBEX
Бренд: DIODES INC.

Описание

PI4ULS3V204 Voltage Translators Diodes Incorporated PI4ULS3V204 Voltage Translators are 4-bit bi-directional voltage translators for open-drain and push-pull applications. These voltage translators feature a dual-supply auto-sensing translator that do not require a directional pin. Diodes Incorporated PI4ULS3V204 voltage translators are integrated with 10kΩ pull-up resistors on the I / O lines. These devices feature a 24Mbps data rate for push-pull and a 2Mbps data rate for open-drain applications. These translators are ideal for I2C, SMBus, low voltage ASIC level translation, cell phones, and cameras.Learn More

Технические параметры

Brand: Diodes Incorporated
Data Rate: 2 Mb/s, 24 Mb/s
Factory Pack Quantity: 5000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 200 A
Package/Case: TQFN-14
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 260 ns, 260 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Type: Bidirectional Voltage Level Translator
Вес, г 0.55

Техническая документация

Datasheet
pdf, 1288 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем