MAX14611ETD+T, 1.65V~5.5V Open DraIn,Push-pull,TrI-State -40°C~+85°C BI-DIrectIonal Power Supply DecouplIng, Thermal shutdown protectIon 4 0

Фото 1/2 MAX14611ETD+T, 1.65V~5.5V Open DraIn,Push-pull,TrI-State -40°C~+85°C BI-DIrectIonal Power Supply DecouplIng, Thermal shutdown protectIon 4 0
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8017654912
Артикул: MAX14611ETD+T

Описание

Data Path Management ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 20 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: 10 uA
Low Level Output Current: 2 mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1 uA
Package / Case: TDFN-14
Part # Aliases: MAX14611
Pd - Power Dissipation: 1951.2 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 150 ns
Series: MAX14611
Subcategory: Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 900 mV
Type: Bidirectional Voltage Level Translator
Logic Function Logic Level Translator
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 150ns
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Type 3 State, Open Drain
Package Type TDFN
Pin Count 14
Translation Bi-Directional
Вес, г 0.33

Техническая документация

Datasheet
pdf, 581 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем