SN74HCT08DBR, 74HCT 2uA 4.5V~5.5V 4mA 4 22ns@5.5V,50pF And 4mA SSOP-14-208mil Gates

Фото 1/2 SN74HCT08DBR, 74HCT 2uA 4.5V~5.5V 4mA 4 22ns@5.5V,50pF And 4mA SSOP-14-208mil Gates
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
Кратность заказа 5 шт.
от 50 шт.51 руб.
от 150 шт.44 руб.
от 1000 шт.35.82 руб.
Добавить в корзину 5 шт. на сумму 400 руб.
Номенклатурный номер: 8017655147
Артикул: SN74HCT08DBR
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Function Quad 2-Input
Height 1.95 mm
High Level Output Current - 4 mA
Input Type TTL
Length 6.2 mm
Logic Family HCT
Logic Function AND
Logic Type 2-Input AND
Low Level Output Current 4 mA
Manufacturer Texas Instruments
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Bits 4 bit
Number Of Gates 4 Gate
Number Of Input Lines 2 Input
Number Of Output Lines 1 Output
Operating Supply Current 20 uA
Operating Supply Voltage 5 V
Operating Temperature Range - 40 C to + 85 C
Output Type CMOS
Package / Case SSOP-14
Packaging Cut Tape or Reel
Product Single-Function Gate
Product Category Logic Gates
Product Type Logic Gates
Propagation Delay Time 27 ns
Series SN74HCT08
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.004296 oz
Width 5.3 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 4000
Function: Quad 2-Input
High Level Output Current: -4 mA
Input Type: TTL
Logic Family: HCT
Logic Function: AND
Logic Type: 2-Input AND
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package / Case: SSOP-14
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 13 ns
Series: SN74HCT08
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем