MAX9041AEUT+T, SOT-23-6 Comparators

MAX9041AEUT+T, SOT-23-6 Comparators
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8017655228
Артикул: MAX9041AEUT+T

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Comparator Type: Precision with Reference
Factory Pack Quantity: 2500
Ib - Input Bias Current: 10 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 52 uA
Output Current per Channel: 8 mA
Output Type: Open Drain
Package/Case: SOT-23-6
Part # Aliases: MAX9041
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 400 ns
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Vos - Input Offset Voltage: 7 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1892 КБ
Datasheet
pdf, 1989 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем