NTS0102DP,125, Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R

Фото 1/2 NTS0102DP,125, Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 240 шт.
Добавить в корзину 240 шт. на сумму 33 600 руб.
Номенклатурный номер: 8001356651
Артикул: NTS0102DP,125
Бренд: NXP Semiconductor

Описание

Logic
NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Part # Aliases: 935293487125
Pd - Power Dissipation: 250 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5.8 ns
Series: NTS0102
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Dual Supply Translating Transceiver
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.65 V, 2.3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Type 3 State
Package Type TSSOP
Pin Count 8

Техническая документация

Datasheet
pdf, 388 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 734 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем